Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9-1611461-2
Alias/AKA:
4000-78AW18K999
RoHS:
Yes
HTS:
8504314065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Primary Configuration:
Single
Primary Side Voltage:
575 V
Secondary Configuration:
Single
Secondary Side Voltage:
24 V
Secondary Side Current:
N/A
Power Rating:
50 VA
Mounting:
Flange Mount
Dimension:
90.56 x 65.02 x 56.34 mm
Life Cycle:
Discontinued
TRANSFORMER OUTLINE
Product Highlights:
- 4000-Class II [UL 1585] Series
- Primary Voltage = 575 VAC
- Secondary Voltage = 24 VAC
- Transformer Rating = 50 VA
- Size = 22.22 [7/8]
Search Keywords:
916114612
This product is discontinued, but still in stock
IN STOCK:
383
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$26.52
$26.520
25
$21.80
$545.000
50
$20.27
$1,013.500
75
$20.06
$1,504.500
100
+
$19.50
$1,950.000
Product Guides