help desk software
DATA SHEET

925324-2

TE Connectivity / AMP Brand

FF 250 PLUG HSG 1P NYLON CLEAR .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
925324-2
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
FF 250 PLUG HSG 1P NYLON CLEAR
Product Highlights:
  • Receptacle Housing
  • Number of Circuits = 1
  • Tab Fit = 6.35 mm
  • Packaging Method = Loose Piece
  • Color = Natural
Search Keywords:
9253242
IN STOCK: 5,237
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
4500
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2272
$22.720
1,000
$0.1720
$172.000
2,500
$0.1676
$419.000
4,500
$0.1659
$746.550
9,000
$0.1624
$1,461.600
13,500
$0.1580
$2,133.000
18,000 +
$0.1548
$2,786.400
Tools/3D Models