help desk software
DATA SHEET

926965-1

TE Connectivity / AMP Brand

STC REC 6.3 Contact SRC Sn .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
926965-1
RoHS:
Yes
HTS:
8536904000
COO:
ES
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
15-20 AWG
Contact Material:
Copper-Zinc
Contact Plating:
Pre-Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
STC REC 6.3 Contact SRC Sn
Product Highlights:
  • Contact
  • Contact Type = Standard Timer
  • Receptacle
  • Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
  • Insulation Diameter = 2.00 - 3.00 mm
Search Keywords:
9269651
IN STOCK: 7,322
Ships today, if you order in
Minimum Order:
2500
Multiple:
2500
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,500
$0.1491
$372.750
5,000
$0.1476
$738.000
7,500
$0.1461
$1,095.750
10,000
$0.1434
$1,434.000
25,000
$0.1366
$3,415.000
50,000
$0.1336
$6,680.000
100,000 +
$0.1287
$12,870.000
Tools/3D Models