help desk software
DATA SHEET

971111-3

TE Connectivity / AMP Brand

CABLE, RIBBON, 28 AWG, 7/36 STRD .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
971111-3
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Reel
Cable Pitch:
1.27 mm
Cable Length:
152.4 m
Jacket Material:
N/A
Type:
Flat Cable
Number of Conductors:
26
Life Cycle:
Discontinued
The TE Connectivity / AMP Brand part 971111-3 is a versatile and reliable connector that is suitable for a wide range of applications. With its compact and efficient design, this connector provides seamless connectivity and ensures secure and durable connections. It is designed to withstand harsh environments and is made from high-quality materials to ensure long-lasting performance. The part 971111-3 has been thoroughly tested to meet industry standards and is easy to install, making it an ideal choice for various industrial, automotive, and consumer electronic applications. Trust TE Connectivity / AMP Brand part 971111-3 for all your connectivity needs.
Product Highlights:
  • 1.27 mm Centerline
  • Wire Size - Details = 28 AWG (7/36) Stranded
  • Number of Conductors = 26
  • Ribbon Cable Outside Conductor Spacing = 31.75 mm
  • Width = 33.00 mm
Search Keywords:
9711113
   This product has been discontinued by the supplier
Minimum Order:
500
Multiple:
500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides