help desk software

M55302/24-64

TE Connectivity / Amp Brand

Conn Box Connector RCP 50 POS 1.91mm Solder ST Edge Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
M55302/24-64
RoHS:
Yes
HTS:
8536694040
Type:
Box Connector
Gender:
RCP
Body Orientation:
Straight
Mounting:
Edge Mount
Pitch:
1.91 mm
Number of Contacts:
50
Termination Method:
Solder
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn Box Connector RCP 50 POS 1.91mm Solder ST Edge Mount
   This product has been discontinued by the supplier
DOWNLOADS