help desk software

M55302/27-181

TE Connectivity / Amp Brand

Conn Box Connector RCP 30 POS 5.08mm Solder ST Thru-Hole

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
M55302/27-181
RoHS:
Yes
Package Type:
Type:
Box Connector
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
30
Termination Method:
Solder
Operating Temperature:
N/A
Conn Box Connector RCP 30 POS 5.08mm Solder ST Thru-Hole
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
9 Weeks
Possible Replacement
530882-1
530882-1
VIEW PRODUCT
DOWNLOADS