Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
M55302/27-193
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Type:
Box Connector
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
140
Termination Method:
Solder
Operating Temperature:
N/A
Conn Box Connector RCP 140 POS 2.54mm Solder ST Thru-Hole
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$787.16
$787.160
6
$716.32
$4,297.920
12
$455.84
$5,470.080
24
$325.61
$7,814.640
50
$227.93
$11,396.500
56
$220.75
$12,362.000
100
$192.37
$19,237.000
250
+
$162.41
$40,602.500
DOWNLOADS