help desk software
DATA SHEET

T1210160132-000

TE Connectivity / AMP Brand

H16B-TS-M32

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T1210160132-000
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Backshells
Shell Size:
6
Angular Function:
90 °
Operating Temperature:
-40 to 125 °C
Body Material:
Die Cast Aluminum Alloy
Dimension:
93.5 x 56.4 x 6mm mm
H16B-TS-M32
Search Keywords:
T1210160132000
IN STOCK: 26
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.42
$77.100
25
$9.88
$247.000
50
$8.88
$444.000
100
$7.73
$773.000
250
$7.32
$1,830.000
500
$7.17
$3,585.000
1,000 +
$6.60
$6,600.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models