help desk software
DATA SHEET

T4113502041-000

TE Connectivity / AMP Brand

M12,MALE,RA,D CODE,4P,PG9,GOLD .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4113502041-000
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
M12 Circular
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
M
Contact Plating:
Gold over Nickel
Termination Method:
Screw
Maximum Current Rating:
4/Contact A
Maximum Voltage Rating:
250 V
TE Connectivity / AMP Brand part T4113502041-000 is a high-quality M12 male connector with a right angle design and D code configuration. This 4-pin connector is designed to fit a PG9 mounting hole and features gold-plated contacts for optimal conductivity and durability. Perfect for industrial applications requiring a reliable and secure connection.
Search Keywords:
T4113502041000
IN STOCK: 311
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.138
$35.690
25
$6.162
$154.050
100
$5.623
$562.300
250
$5.562
$1,390.500
500
$5.231
$2,615.500
1,000
$4.668
$4,668.000
2,500
$4.622
$11,555.000
5,000 +
$4.575
$22,875.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models