Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4161410005-003
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
M8/M12 Application Type:
Sensor/Actuator
Wire Size:
22 AWG
Conductor Material:
Copper Alloy
Packaging Method:
Bag
Field Serviceable:
Yes
Operating Voltage:
60 VAC, 60 VDC
Contact Current Rating (Max):
4 A
Shielded:
Yes
Thread Size:
M12
Housing Material:
GF Nylon
Cable Assembly Type:
M12 Pigtail
Connector Color (End A):
Black
Cable Color:
Black
Connector Type (End A):
M12 Socket
Jacket Material:
PVC
Cable Assembly Length:
1.5 m
Number of Positions:
5
RPC-M12-FR-5CON-PVC-1.5SH
Search Keywords:
T4161410005003
IN STOCK:
0
MOQ for out of Stock Qty:
25
Multiple:
5
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
25
$17.82
$445.500
50
$13.37
$668.500
75
$12.47
$935.250
100
+
$12.22
$1,222.000
Tools/3D Models