help desk software

622-3416

TE Connectivity / Buchanan Brand

Cable Markers Pre-Marked Yellow Reel

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
622-3416
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Package Type:
Reel
Material:
N/A
Marker Color:
Yellow
Maximum Cable Diameter:
8.89 mm
Marker Type:
Pre-Marked
Life Cycle:
Discontinued & Replaced
Cable Markers Pre-Marked Yellow Reel
  This product is not in stock and cannot be back-ordered
Minimum Order:
500
Multiple:
500
RECOMMENDED REPLACEMENT
5111448-8
5111448-8
VIEW PRODUCT
DOWNLOADS