Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
8080-1G14-LF
Alias/AKA:
8-1437504-2
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Transistor Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
N/A
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
10/Contact A
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued & Replaced
Conn Transistor Socket SKT 3 POS Solder ST Thru-Hole