808-AG11D-ES-LF
TE Connectivity / Buchanan BrandConn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
808-AG11D-ES-LF
Alias/AKA:
4-1571552-3
RoHS:
Yes
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack:
60
Package Type:
Tube
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
- Socket Style = Standard
- Through Hole Contact Termination Type
- 2.54 mm Centerline
- Row-to-Row Spacing = 7.62 mm
- 8 Positions
Search Keywords:
808AG11DESLF
This product is discontinued, but still in stock
IN STOCK:
2,227
Can Ship immediately
Minimum Order:
60
Multiple:
60
Quantity
Unit Price
Ext. Price
60
$1.873
$112.380
120
$1.636
$196.320
180
$1.620
$291.600
240
$1.482
$355.680
2,400
$1.406
$3,374.400
2,520
$1.392
$3,507.840
5,040
$1.378
$6,945.120
10,020
+
$1.131
$11,332.620
DOWNLOADS