Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
FSP-21A-8
Alias/AKA:
5-1437165-9
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Pack
Cable Pitch:
2.54 mm
Cable Length:
N/A
Type:
FFC Jumper Cable
Number of Conductors:
8
FFC Jumper Cable Polyester 8Conductors 24AWG 300VAC
Search Keywords:
FSP21A8
IN STOCK:
0
MOQ for out of Stock Qty:
750
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
750
$1.692
$1,269.000
1,500
$1.041
$1,561.500
2,250
$0.824
$1,854.000
3,000
+
$0.808
$2,424.000
Product Guides