HSC1504R7J
TE Connectivity / CGS BrandResistor Wirewound 4.7 Ohm 5% 150W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
HSC1504R7J
Alias/AKA:
2-1630012-7
RoHS:
Yes
HTS:
8533290000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Flange Mount
Power Rating:
150 W
Termination Style:
Axial
Resistance Value:
4.7 Ohm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Military Standard:
N/R
The HSC1504R7J from TE Connectivity / CGS Brand is flange mount wirewound resistor with 4.7 Ohms resistance, 5% tolerance and 150W power. This resistor has ±50ppm/°C temperature coefficient and comes in aluminum housing. Dimensions of this resistor are: 3.858" L x 1.870" W x 1.024" H (98.00mm x 47.50mm x 26.00mm). Operating temperature range is from -55°C to 200°C.
Search Keywords:
HSC1504R7J
IN STOCK:
50
Can Ship immediately
Minimum Order:
5
Multiple:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$12.23
$61.150
25
$11.34
$283.500
50
$11.23
$561.500
100
$11.11
$1,111.000
250
$11.00
$2,750.000
500
$10.89
$5,445.000
1,000
+
$10.78
$10,780.000
Product Guides
CUSTOMERS
ALSO BOUGHT
328970
Ring Tongue Terminal - 22 to 16 AWG - 1/2 / M12 Stud Size - 12.7 mm (.5 in) Stud Diameter ...
896H-1CH-S1-R1-T-12VDC
Power Relay - 12VDC - 50(NO)/30(NC)A - SPDT - (31.3x25.8)mm - Socket Automotive.
HSC15033RJ
Resistor Wirewound 33 Ohm 5% 150W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray