HMS1131S04P
TE Connectivity / CII BrandHalf Size Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact Rating - Hermetically Sealed - Silver Alloy/Gold Plated - Solder Hook - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
HMS1131S04P
Alias/AKA:
1-1617039-2
RoHS:
Yes
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
2 A
Coil Current:
25.72 mA
Coil Resistance:
1.03 KOhm
Mounting:
Chassis Mount
Operating Temperature:
-65 to 125 °C
Termination Style:
Solder Hook
The HMS1131S04P from TE Connectivity / CII Brand is double pole double throw DPDT (2 Form C) panel mount half size relay (qualified to MIL-R-39016/44) with 26.5VDC coil voltage, 25.7 mA coil current and 1.03 kOhms coil resistance. This hermetically sealed relay has silver alloy/gold plated contacts, 2A contact current rating and solder hook termination. Operating temperature range is from -65°C to 125°C.
Search Keywords:
HMS1131S04P
IN STOCK:
20
Ships today, if you order in
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
1
$233.90
$233.900
3
$228.17
$684.510
5
$224.76
$1,123.800
10
$221.38
$2,213.800
25
+
$218.07
$5,451.750
Product Guides
CUSTOMERS
ALSO BOUGHT
2TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
4164
Fuseholder - Terminal Block - Limiter - 125VAC - 80VDC - 800A - ANL And ANN Fuses - Locknu...
FC-325-8
Power Relay 28VDC 25A 3PST-NO-DM(37.2x63.5x61.2)mm Flange
ANL-60
Fuse Limiter Non-Time Delay Acting 60A 32V Stud Mount Lug 81.03 X 22.35mm UL
ANL-80
Voltage Limiter - ANL Series - 80 A - 80 VDC - Fast Blow - 2.7kA Breaking Capacity - Recta...