help desk software
DATA SHEET

15EBS1

TE Connectivity / Corcom Brand

Power Line Filter EMI/RFI 50Hz/60Hz 15A 250VAC Quick Connect/Solder Panel Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
15EBS1
Alias/AKA:
1-6609005-5
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Mounting:
Panel Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
15 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
35.8 x 22.86 mm
Life Cycle:
Discontinued
Power Line Filter EMI/RFI 50Hz/60Hz 15A 250VAC Quick Connect/Solder Panel Mount
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EBS (1-15 Amp) Series
  • General Purpose Application
  • Mount Style = Snap-in
Search Keywords:
15EBS1
   This product has been discontinued by the supplier
Minimum Order:
5
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models