help desk software
DATA SHEET

16WGE1

TE Connectivity / Corcom Brand

Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
16WGE1
Alias/AKA:
4-6609089-7
RoHS:
Yes
HTS:
8548000000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
Tray
Mounting:
Panel Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
16 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
37.8 x 37.8 x 72.3 mm
Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount
Search Keywords:
16WGE1
IN STOCK: 0
Minimum Order:
36
Multiple:
36
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
36
$6.853
$246.708
72
$6.269
$451.368
108
$5.740
$619.920
252
$5.362
$1,351.224
504
$5.223
$2,632.392
1,008
$5.091
$5,131.728
2,520
$5.040
$12,700.800
5,004 +
$4.989
$24,964.956
Tools/3D Models