F7657
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
F7657
RoHS:
Yes
HTS:
8548900100
Supplier Standard Pack
50
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
150 to 30000 KHz
Operating Temperature:
-10 to 40 °C
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port
Search Keywords:
F7657
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
13
$104.65
$1,360.450
25
$66.98
$1,674.500
38
$52.33
$1,988.540
50
+
$51.28
$2,564.000
Product Guides