PS00XDH3A
TE Connectivity / Corcom BrandPower Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Fuse ST 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Corcom Brand
Part No:
PS00XDH3A
Alias/AKA:
3-6609106-5
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
16
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
30 to 30000 KHz
Operating Temperature:
N/A
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 3A Fuse ST 1 Port
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- Medical Application
- Mount Style = Snap-in
Search Keywords:
PS00XDH3A
IN STOCK:
16
Can Ship immediately
MOQ for out of Stock Qty:
20
Factory Lead-Time
51 Weeks
Quantity
Unit Price
Ext. Price
1
$38.90
$38.900
5
$38.32
$191.600
10
$37.75
$377.500
20
$37.18
$743.600
40
$22.88
$915.200
60
$18.11
$1,086.600
80
+
$17.75
$1,420.000
Product Guides