1027-004-1200
TE Connectivity / Deutsch AutomotiveCLIP, STEEL, ZINC, 13MM HOLE, ST .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
1027-004-1200
RoHS:
Yes
HTS:
7326908688
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
The TE Connectivity / Deutsch Automotive part 1027-004-1200 is a versatile steel clip designed for automotive applications. Made from high-quality steel with a zinc coating, this clip ensures durability and corrosion resistance. With a 13mm hole size, it securely fastens various components in place, providing excellent stability. Easy to install and remove, this clip is suitable for a wide range of automotive projects.
Search Keywords:
10270041200
IN STOCK:
3,253
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$3.080
$15.400
50
$2.289
$114.450
100
$2.230
$223.000
250
$2.088
$522.000
500
$1.834
$917.000
1,000
$1.659
$1,659.000
2,500
$1.612
$4,030.000
5,000
+
$1.596
$7,980.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
5-747917-2
37 Rcpt Solder Cup, Gold Flash
5747841-6
D Sub Connector - DB15 - Size 2 - 15 Contacts - Plug - Through Hole - Front Metal Shell - ...
5747845-6
D Sub Connector - DB15 - Size 2 - 15 Contacts - Receptacle - Right Angle - Through Hole - ...
TTMS-12.7-9
Heat Shrink Sleeve
2866763
AC/DC Power Supply Single-OUT 24V 10A 240W Medical