Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
2-2600031-8
RoHS:
Yes
HTS:
8536694040
Supplier Standard Pack
1
Number of Rows:
2
Hybrid Connector:
No
Primary Product Color:
Black
Connector & Housing Type:
Plug
Connector System:
Wire-to-Wire
Connector Mounting Type:
Cable Mount (Free-Hanging)
Number of Positions:
4
Connector Position Assurance Capable:
No
Primary Locking Feature:
Integrated in Housing
Sealable:
Yes
Centerline (Pitch):
.177 in, 4.5 mm
Mating Pin Diameter:
.061 in, 1.56 mm
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Connector & Contact Terminates To:
Wire & Cable
Life Cycle:
Discontinued & Replaced
4CCT BLACK PLUG W/LARGE SEAL & HS
Search Keywords:
226000318
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
2,000
Can Ship immediately