Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
2325531-1
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Life Cycle:
Discontinued
Contact SKT 4 Size Crimp ST Cable Mount 20AWG T/R
Search Keywords:
23255311
This product is discontinued, but still in stock
IN STOCK:
59,678
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.90
$29.000
50
$2.80
$140.000
250
$2.76
$690.000
500
$2.73
$1,365.000
1,000
$2.71
$2,710.000
2,500
$2.68
$6,700.000
5,000
$2.65
$13,250.000
7,500
+
$2.62
$19,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
F8000
Ferrules Terminal 20AWG Copper White 15mm Electro Tin
1803633
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
D38999/26WB98PN
Conn Circular PIN 6 POS ST Cable Mount 6 Terminal 1 Port
LCMA50-8-L
One-hole, metric conductor, standard barrel with window lug, 50mm² wire, M8 stud hole.
NB09542001
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium - 1.2m (4ft) Piece