help desk software

2600026-1

TE Connectivity / Deutsch Automotive

3CCT ORANGE RECEP W/LARGE SEAL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
2600026-1
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Primary Product Color:
Orange
Hybrid Connector:
No
Connector & Housing Type:
Receptacle
Connector Mounting Type:
Cable Mount (Free-Hanging)
Sealable:
Yes
Connector System:
Wire-to-Wire
Number of Positions:
3
Number of Rows:
1
Connector Position Assurance Capable:
No
Primary Locking Feature:
Integrated in Housing
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Mating Pin Diameter:
.061 in, 1.56 mm
Centerline (Pitch):
.34 in, 8.66 mm
Operating Temperature (Max):
125 °C, 257 °F
Life Cycle:
Discontinued & Replaced
3CCT ORANGE RECEP W/LARGE SEAL
Search Keywords:
26000261
  This product is discontinued, but still in stock
IN STOCK: 11,990
Ships today, if you order in
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.760
$27.600
100
$1.430
$143.000
250
$1.170
$292.500
500
$1.009
$504.500
1,000
$0.875
$875.000
2,500
$0.826
$2,065.000
5,000
$0.803
$4,015.000
7,500 +
$0.792
$5,940.000
RECOMMENDED REPLACEMENT
DT04-3P
DT04-3P
VIEW PRODUCT
Tools/3D Models