help desk software

2600026-2

TE Connectivity / Deutsch Automotive

3CCT RED RECEP W/LARGE SEAL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
2600026-2
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Rows:
1
Primary Locking Feature:
Integrated in Housing
Primary Product Color:
Red
Sealable:
Yes
Connector System:
Wire-to-Wire
Connector Position Assurance Capable:
No
Connector & Housing Type:
Receptacle
Number of Positions:
3
Hybrid Connector:
No
Connector Mounting Type:
Cable Mount (Free-Hanging)
Centerline (Pitch):
.34 in, 8.66 mm
Operating Temperature (Max):
125 °C, 257 °F
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Mating Pin Diameter:
.061 in, 1.56 mm
Life Cycle:
Discontinued & Replaced
3CCT RED RECEP W/LARGE SEAL
Search Keywords:
26000262
  This product is discontinued, but still in stock
IN STOCK: 800
Ships today, if you order in
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.760
$27.600
100
$1.430
$143.000
250
$1.170
$292.500
500
$1.009
$504.500
1,000
$0.978
$978.000
2,500
$0.923
$2,307.500
5,000
$0.898
$4,490.000
7,500 +
$0.884
$6,630.000
RECOMMENDED REPLACEMENT
DT04-3P
DT04-3P
VIEW PRODUCT
Tools/3D Models