Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT04-12PB-C015
RoHS:
Yes
HTS:
8538906000
ECCN:
EAR99
Supplier Standard Pack
1
Agency/Standard:
SAE J2030
Connector Position Assurance Capable:
No
Connector & Housing Type:
Housing for Male Terminals
Packaging Method:
Box
Terminal Position Assurance:
Yes
Packaging Quantity:
300
Strain Relief:
Add By Accessory
Primary Locking Feature:
Integrated in Housing
Contact Current Rating (Max):
13 A
UL Flammability Rating:
12mm Flame Test per Standard UL-94
Blank Cavity Position:
0
Sealable:
Yes
Number of Positions:
12
Primary Product Color:
Black
Connector System:
Wire-to-Wire
Number of Rows:
2
Serviceable:
Yes
Cable Exit Angle:
180°
Product Width:
1.597 in, 40.56 mm
Centerline (Pitch):
.359 in, 9.12 mm
Operating Temperature (Max):
125 °C, 257 °F
Product Length:
1.808 in, 45.92 mm
Operating Voltage:
250 VAC, 250 VDC
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Row-to-Row Spacing:
.175 in, 4.45 mm
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Degree of Protection:
IP68 , IP6K9K
Mating Pin Diameter:
.063 in, 1.59 mm
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power & Signal
Mating Alignment Type:
Keyed
Mating Alignment:
With
Housing Material:
PA GF
Contact Type:
Pin
Contact Size:
Size 16
Connector Shape:
Rectangular
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector Height:
.876 in, 22.25 mm
The TE Connectivity / Deutsch Automotive part DT04-12PB-C015 is a high-quality electrical connector designed specifically for automotive applications. It features a compact design with 12 pins, allowing for efficient and reliable electrical connections. The connector is color-coded in black for easy identification. It has a receptacle configuration, making it ideal for connecting various automotive components. The connector is made with durable materials to withstand the harsh conditions of automotive environments, ensuring long-lasting performance. Whether you need to connect sensors, lights, or other electrical components, the TE Connectivity / Deutsch Automotive part DT04-12PB-C015 is a reliable and efficient choice.
Search Keywords:
DT0412PBC015
Possible Replacement options available. See Alternatives
IN STOCK:
351
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$5.383
$26.915
25
$4.301
$107.525
50
$4.258
$212.900
100
$4.049
$404.900
250
$3.532
$883.000
500
$3.424
$1,712.000
1,000
$2.927
$2,927.000
2,500
+
$2.722
$6,805.000
Tools/3D Models
Product Guides