DT04-12PB-P021
TE Connectivity / Deutsch AutomotiveRECEPTACLE ASSEMBLY HOUSING .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT04-12PB-P021
RoHS:
Yes
HTS:
8536698000
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Cable Mount3496
Body Orientation:
Straight3485
Gender:
RCP3489
Termination Method:
Screw3503
Number of Contacts:
12
Maximum Voltage Rating:
2503494VDC,2503494VAC
Maximum Current Rating:
13/Contact A
Operating Temperature:
-55 to 125 °C
The TE Connectivity / Deutsch Automotive part DT04-12PB-P021 is a high-quality receptacle assembly housing designed for automotive applications. This housing is constructed with durable materials to withstand harsh conditions and ensure long-lasting performance. It features a compact design and is compatible with DT series connectors, making it easy to install and connect. The DT04-12PB-P021 housing provides a secure and reliable connection, making it an ideal choice for automotive wiring systems.
Search Keywords:
DT0412PBP021
IN STOCK:
548
Ships today, if you order in
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$16.58
$16.580
5
$12.13
$60.650
25
$11.45
$286.250
50
$10.55
$527.500
100
$10.44
$1,044.000
250
$10.34
$2,585.000
500
+
$10.23
$5,115.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-967624-1
Connector Housing - JPT Series - Receptacle - 18 Ways - 5 mm.
25-13936
Switch Connector - SVR Series Rocker Switches - SVR Series.
350777-1
Rectangular Power Connector Housing - Plug - Male or Female - Wire-to-Wire/Board - 2 Posit...
2310
20 Amp, 125 Volt, NEMA L5-20R, 2P, 3W, Flush Mtg Locking Receptacle, Industrial Grade, Gro...
1587977-2
INNER HOUSING, PLUG, HVA280-2PHM, PASS T