Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DTM06-2S-E007
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
250 VDC
Maximum Current Rating:
7.5/Contact A
Operating Temperature:
-55 to 125 °C
TE Connectivity / Deutsch Automotive part DTM06-2S-E007 is a high-quality 2-pin gray plug connector ideal for automotive applications. It features a neutral (N) polarity and is equipped with a protective XCAP for enhanced performance and durability. This connector is designed to deliver reliable and secure connections in demanding environments.
Search Keywords:
DTM062SE007
IN STOCK:
47
Ships today, if you order in
On Order:
3,500
can ship 2/14/25
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$2.623
$13.115
50
$2.061
$103.050
100
$1.863
$186.300
250
$1.843
$460.750
500
$1.620
$810.000
1,000
$1.424
$1,424.000
2,500
$1.366
$3,415.000
5,000
+
$1.352
$6,760.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-552076-1
KIT, COVER, 180 DEG, 24 POS
770680-4
Connector Housing - AMPSEAL Series - Plug - 23 Ways - AMPSEAL Series Socket Contacts.
770854-3
Socket Contact Gold 16-20 AWG Crimp
91285-1
Insertion Tool, Insertion/Extraction Tool, Amplimite HDP-20, HDP-22 Series Contacts
5636A
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads