Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HDP26-18-14SE-CL20
RoHS:
Yes
Supplier Standard Pack
1
The TE Connectivity / Deutsch Automotive HDP26-18-14SE-CL20 is a high-quality, reliable sealed connector designed for automotive applications. This connector features 18 gold-plated contacts and a rugged shell for durability in harsh environments. With a sealing rating of IP67, this connector provides protection against dust and water ingress, making it ideal for use in demanding automotive systems. Whether you are working on a vehicle wiring harness or other automotive electronics, the TE Connectivity / Deutsch HDP26-18-14SE-CL20 is a dependable choice for your connectivity needs.
Search Keywords:
HDP261814SECL20
IN STOCK:
50
Ships today, if you order in
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$20.40
$20.400
5
$17.05
$85.250
25
$14.86
$371.500
50
$14.57
$728.500
100
$12.37
$1,237.000
250
$11.94
$2,985.000
500
+
$11.57
$5,785.000
CUSTOMERS
ALSO BOUGHT
VR05-LFW
Conn Relay Socket SKT 5 POS Crimp ST Cable Mount
174401-2
Connector Accessories 21 POS Plug Double Lock Plate Polyethylene Terephthalate Black
726345-4
SO-RINGZUNGE D46234
3030336
Plug-in bridge - pitch: 6.2 mm - width: 10.7 mm - number of positions: 2 - color: red
2-1418390-1
4 Position - Rectangular Housing Connector - Receptacle - Gray - 0.236" (6.00mm).