HDP26-18-8SE
TE Connectivity / Deutsch AutomotiveHousing for Male Terminals - Wire-to-Wire - 8 Position - Sealable - Bayonet Lock - Keyed - IP68 - Crimp Termination - Free Hanging (In-Line).
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HDP26-18-8SE
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
The HDP26-18-8SE is housing with coupling nut. Operating temperature range is from -55°C to 125°C.
Search Keywords:
HDP26188SE
IN STOCK:
140
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$15.95
$15.950
10
$12.31
$123.100
25
$12.11
$302.750
50
$11.95
$597.500
100
$11.79
$1,179.000
250
$11.30
$2,825.000
500
+
$10.67
$5,335.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
312XP
Relay Accessories Plug for
VCF4-1001
Conn Housing RCP 5 POS Crimp ST Panel Mount Automotive. Contacts ordered separately (see d...
DTM06-4S
Rectangular Connector Housing - Plug - Female Socket - 4 Position - 2 Rows - Latch Lock - ...
DT04-6P-EP14
Conn Housing RCP 6 POS 4.45mm Crimp ST Cable Mount Automotive Package
AT06-12SB-RD01
12-Way Plug, Female Connector with B Position Key and Reduced Diameter Seal (E-Seal)