Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
HDP26-24-31PE
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
The TE Connectivity / Deutsch Automotive HDP26-24-31PE is a high-quality automotive connector. It is a 31-position plug (PLG) with a sleek black (BLK) design. This connector is designed for heavy-duty applications and provides reliable electrical connections. It features a durable construction and is resistant to environmental factors such as moisture, heat, and vibration. The HDP26-24-31PE connector is easy to install and provides a secure and efficient connection. It has 16 pins (P) and is ready to be used in various automotive applications.
Search Keywords:
HDP262431PE
IN STOCK:
196
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$21.56
$21.560
5
$14.07
$70.350
25
$13.73
$343.250
50
$13.59
$679.500
100
$13.45
$1,345.000
250
$12.60
$3,150.000
500
+
$11.79
$5,895.000
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
4310R-101-222
Res Thick Film NET 2.2K Ohm 2% 1.25W ±100ppm/°C BUS Molded 10-Pin SIP Pin Thru-Hole
54012-1
Circular Connector Cable Seal, Heat Shrinkable Sealing Boot, Shell Size 23, 76.2mm Long
HC-3
General Purpose Relay - SPDT (1 Form C) - 26.5VDC Coil - 18A Contact - 3500VDC Switching -...
28-5637-2
Switch Connector Thermoplastic Rocker Switch - 10 Position.
303-1AH-C-R1-U01-12VDC
ISO 280 Ultra Micro Relay, Resistor, 20A, 12V, SPST,