Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
SRK15-MDC-32A-001
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
PCB Mount Orientation:
Vertical
Sealable:
Yes
Mounting Holes:
With
Packaging Type:
Box
Number of Positions:
32
PCB Mount Retention:
With
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Number of Rows:
4
PCB Mount Alignment:
With
Number of Sections:
1
Termination Method to Printed Circuit Board:
Through Hole - Solder
Primary Product Color:
Black
Operating Temperature (Max):
125 °C, 257 °F
Voltage Rating (Max):
250 VAC, 250 VDC
Contact Type:
Pin
Degree of Protection:
Not Tested
Mating Retention:
With
Header Type:
Fully Shrouded
Number of Signal Positions:
32
Contact Size:
Size 16 , Size 20
Contact Mating Area Plating Material:
Tin
Mating Retention Type:
Locking Interface
Nominal Voltage Architecture:
12 V, 24 V
Contact Current Rating (Max):
13 A, 7.5 A
Connector Length:
1.61 in, 40.89 mm
Connector & Contact Terminates To:
Wire & Cable
PCB Connector Assembly Type:
PCB Mount Header
Profile Height from PCB:
1.61 in, 40.89 mm
Connector Mounting Type:
Panel Mount
Panel Mount Feature:
With
Circuit Application:
Power & Signal
Connector System:
Wire-to-Board
Mating Pin Diameter:
.04 in, .063 in, 1.02 mm, 1.59 mm
PCB Thickness (Recommended):
.031 – .125 in, .78 – 3.18 mm
Shielded:
No
UL Flammability Rating:
Not Tested
Packaging Quantity:
48
PCB Mount Retention Type:
Mounting Screw
Connector Shape:
Rectangular
Connector Width:
3.23 in, 82.04 mm
Operating Voltage:
250 VAC, 250 VDC
Mating Alignment:
With
Centerline (Pitch):
.118 in, .134 in, .228 in, .24 in, 3 mm, 3.4 mm, 5.8 mm, 6.1 mm
HDR, 32P, BLK, ST, SN/NI/CU, C
Search Keywords:
SRK15MDC32A001
IN STOCK:
50
Can Ship immediately
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$157.91
$157.910
5
$146.12
$730.600
10
$125.90
$1,259.000
25
$100.60
$2,515.000
50
$97.92
$4,896.000
75
$96.45
$7,233.750
100
+
$95.00
$9,500.000
Tools/3D Models