Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
006-0912-20A
Alias/AKA:
ZPF000000000000345
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Package Type:
Pack
Contact Type:
N/A
Gender:
SKT3470
Contact Size:
203467
Wire Size:
N/A
Contact Material:
N/A
Contact Plating:
Gold3466
Maximum Current Rating:
N/A
Termination Method:
N/A
The TE Connectivity/DEUTSCH part 006-0912-20A is a Contact SKT 20 Size ST. This contact is designed for use with ST connectors and offers a reliable and secure connection. It is made from high-quality materials to ensure durability and long-lasting performance. With its compact and efficient design, this contact is perfect for a wide range of applications in various industries. Trust TE Connectivity/DEUTSCH for all your contact needs.
Search Keywords:
006091220A
IN STOCK:
9,945
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$1.911
$1.911
25
$1.737
$43.425
250
$1.567
$391.750
500
$1.294
$647.000
1,000
$1.102
$1,102.000
2,500
$0.922
$2,305.000
5,000
$0.916
$4,580.000
7,500
$0.912
$6,840.000
10,000
+
$0.907
$9,070.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![MCP6004-E/SL](https://www.masterelectronics.com/upload/parts/images/large/44803417.png)
MCP6004-E/SL
Quad Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 14-lead SOIC - -4...
![DA-15P-0L2-A191-K87](https://www.masterelectronics.com/images/parts/largeimages/40781098.jpg)
DA-15P-0L2-A191-K87
D Subminiature Connector - 15 Contact - Male - Solder Terminal - Plug
![C1553PTNAB](https://www.masterelectronics.com/images/parts/largeimages/48219960.jpg)
C1553PTNAB
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 24VDC 745.7VA
![ABLJO-81.920MHZ](https://www.masterelectronics.com/images/parts/largeimages/52373530.jpg)
ABLJO-81.920MHZ
Low Jitter Crystal Oscillator - 81.920MHZ ±25ppm - 3.3VDC - -40°C to +85°C - Tape&Reel
![006-0912-16](https://www.masterelectronics.com/images/parts/largeimages/50307714.jpg)
006-0912-16
006-0912-16