6162-213-1677
TE Connectivity / DeutschCoax Socket, Pin Center Contact Size 16 Crimp Gold .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
6162-213-1677
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
This Socket contact is a crimp type which is removable from the connectors after installation using the proper installation removal tool. Compliant with SAE M39029 and QPL listed. Suited for harsh enviroments the contact is designed for 500 mating cycles and is constructed of a Copper Alloy which is Class A rated from temperature range -65C to +200C.
Specifications
Contact Type : Socket
Contact Mating Area Plating Material : Gold
Contact Termination Area Plating Material : Gold
Contact Retention Type : Crimp Snap-In
Contact Size : 16
Features
Meets MIL-C-38999, Series I, II, III, IV
Mating Contact M39029/28
Search Keywords:
61622131677
Possible Replacement options available. See Alternatives
IN STOCK:
38
Can Ship immediately
MOQ for out of Stock Qty:
125
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$27.71
$27.710
25
$17.89
$447.250
50
$17.34
$867.000
125
$16.81
$2,101.250
250
$16.64
$4,160.000
375
$16.47
$6,176.250
500
+
$16.31
$8,155.000