D38999/26WH21SN
TE Connectivity / DeutschStraight Plug - Socket - DTS 21 C Size 16 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 21 Position - 1 port - Female - Circular - CRIMP - Copper Alloy Contact Material - 23 Shell Size - 13 A - ( - 65 to +175) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
D38999/26WH21SN
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
23-21
Number of Contacts:
21
Contact Gender:
SKT
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
N/A
The TE Connectivity / Deutsch D38999/26WH21SN is a female Straight Plug, Circular CRIMP GOLD Socket Connector Size 16D. It has 21 Positions and a current rating of 13 A. It has high-density contact arrangements in a miniature circular shell. Originally designed for the high-performance requirements of military and commercial aircraft, these circular connectors are perfect for applications requiring extremely reliable interconnections.