DMC-MD20B
TE Connectivity / DeutschConnector Mounting Base For DMC-MD Inserts. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
DMC-MD20B
Alias/AKA:
ZPF000000000100854
RoHS:
Yes
HTS:
8538908180
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
The TE Connectivity/Deutsch part DMC-MD20B is a mounting base designed specifically for DMC-MD inserts. It provides a secure and convenient way to mount and connect these inserts in various applications. With its durable construction and reliable performance, this connector mounting base ensures a stable and efficient connection for your electrical and electronic systems. Whether you're working on automotive, aerospace, or industrial projects, the DMC-MD20B delivers exceptional quality and ease of use for your connector needs.
Search Keywords:
DMCMD20B
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$31.14
$31.140
5
$30.06
$150.300
10
$26.73
$267.300
25
$26.08
$652.000
50
$25.44
$1,272.000
100
$24.95
$2,495.000
250
+
$24.46
$6,115.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5067452035
Adhesive Lined Heat Shrink Tubing - Dual Medium Wall - 3:1 - 19 mm - Black - 1.2 m.
34137
SPLICE,SOLIS PARA BRZD 16-14
1205-62-9
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel
2431-87-16
Conn TNC F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold
2431-88-16
Conn TNC 0Hz to 11GHz 75Ohm Crimp ST Cable Mount RCP Gold