M39029/29-216
TE Connectivity / DeutschContact PIN Crimp ST Cable Mount T/R Pin Contacts For AS50151 MS5450 And MIL-DTL-83723 Series II Connectors .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
M39029/29-216
Alias/AKA:
0660-206-0082
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Contact Type:
N/A
Gender:
N/A
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
N/A
Contact Plating:
N/A
Maximum Current Rating:
N/A
Termination Method:
N/A
The TE Connectivity/DEUTSCH part M39029/29-216 is a contact pin designed for crimping onto cables and mounting in connectors such as AS50151, MS5450, and MIL-DTL-83723 Series II. This product features a straight design and is sold in tape and reel packaging for easy handling and storage. Ideal for use in military and aerospace applications, this contact pin ensures reliable electrical connections in demanding environments.
Search Keywords:
M3902929216
IN STOCK:
710
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
1
$18.909
$18.909
5
$17.190
$85.950
25
$13.880
$347.000
50
$13.450
$672.500
100
$13.040
$1,304.000
300
$12.910
$3,873.000
500
$12.780
$6,390.000
1,000
+
$12.650
$12,650.000
Product Guides