MS3476L16-26S
TE Connectivity / DeutschConn Miniature Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
MS3476L16-26S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Miniature Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
16-26
Number of Contacts:
26
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
N/A
Life Cycle:
Discontinued
The TE Connectivity/DEUTSCH MS3476L16-26S is a high-quality miniature circular connector designed for automotive applications. It features 26 socket contacts with crimp terminations and is designed for cable mount installation. This connector has a single port and is specifically engineered for automotive use. It offers reliable performance and durability, making it ideal for use in demanding automotive environments.
Search Keywords:
MS3476L1626S
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives
Product Guides
CUSTOMERS
ALSO BOUGHT
901-148-15
RF Connector M39012/56-4502 SMA Right Angle Crimp Plug for RG-400 RG- 142 50 Ohm
HFW1131K04
General Purpose Relay - DPDT (2 Form C) - 26.5VDC Coil - 2A Contact - 28VDC Switching - No...
HBL5256
FLGD RCPT, 15A 125V, NEMA 5-15R
55PC0211-22-9
55PC0211-22-9
14RB-8FL
Fork Terminal 14-18AWG Copper Blue 24.63mm Electro Tin