help desk software

MS3476W12-3S

TE Connectivity / Deutsch

Conn Miniature Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
MS3476W12-3S
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Miniature Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
12-3
Number of Contacts:
3
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
13 A
Maximum Voltage Rating:
N/A
Life Cycle:
Discontinued
Conn Miniature Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive
Search Keywords:
MS3476W123S
   This product has been discontinued by the supplier
MOQ for out of Stock Qty:
19
DOWNLOADS