Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
YDTS26F21-35SNV001
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
21-35
Number of Contacts:
79
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
5 A
Maximum Voltage Rating:
N/A
PLUG ASSY
Search Keywords:
YDTS26F2135SNV001
Possible Replacement options available. See Alternatives
IN STOCK:
1
Can Ship immediately
MOQ for out of Stock Qty:
16
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$872.89
$872.890
5
$859.79
$4,298.950
10
$846.90
$8,469.000
16
$834.19
$13,347.040
31
$439.81
$13,634.110
46
$302.63
$13,920.980
61
+
$296.58
$18,091.380
Tools/3D Models
Product Guides