YDTS26W11-35PNV001
TE Connectivity / DeutschCircular Connector MIL-DTL-38999 Plug 13 Position Pin Contact Cable Mount Crimp
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch
Part No:
YDTS26W11-35PNV001
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
11-35
Number of Contacts:
13
Contact Gender:
Pin
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
5/Contact A
Maximum Voltage Rating:
N/A
Circular Connector MIL-DTL-38999 Plug 13 Position Pin Contact Cable Mount Crimp
Search Keywords:
YDTS26W1135PNV001
IN STOCK:
0
MOQ for out of Stock Qty:
39
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
39
$333.98
$13,025.220
78
$170.58
$13,305.240
117
$116.12
$13,586.040
155
+
$113.79
$17,637.450
Tools/3D Models
Product Guides