CF7446-000
TE Connectivity EnergyExtra Heavy-Duty Cable Ties - 21.93" (557.19mm) Length - .494 (12.54) Width - 250 lbs. Tensile Strength - UV Black Nylon - 100 Per Pack.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity Energy
Part No:
CF7446-000
Alias/AKA:
CPGI-CTY-22-250-BLK-C
RoHS:
Yes
Supplier Standard Pack
5
Life Cycle:
Discontinued
The CF7446-000 UV stabilized cable ties are used in continuous or extended exposure to outdoor use. This nylon cable tie is a weather resistant grade, enduring additional ultraviolet (UV) light.