RNF-100-1/4-25-BLK
TE Connectivity EnergyHeat Shrink Tubing ST Cross Linked Polyolefin Black Single Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity Energy
Part No:
RNF-100-1/4-25-BLK
Alias/AKA:
375607-000
RoHS:
Yes
HTS:
3926909985
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Tubing6705
Body Material:
Cross Linked Polyolefin6692
Shrink Wall Type:
Single6703
Styles:
Straight6704
Shrink Ratio:
2:16702
Dielectric Strength:
19.68 KV/mm
Color:
Black6693
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
3.2 mm
Inside Diameter Before Shrinking:
6.4 mm
Life Cycle:
Discontinued
Heat Shrink Tubing ST Cross Linked Polyolefin Black Single Spool