20-040X
TE Connectivity / Kilovac BrandElectromechanical Relay 120VAC 5A SPST-NO/SPST-NC Flange Protective Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
20-040X
Alias/AKA:
1618067-3
RoHS:
No
HTS:
8535908060
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Protective Relay
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
N/A
Operating Temperature:
N/A
Termination Style:
Screw Terminal
Contact Arrangement:
SPST-NO,SPST-NC
Contact Form:
1 Form A,1 Form B
Maximum Current Rating:
5 A
Mounting:
Flange Mount
Electromechanical Relay 120VAC 5A SPST-NO/SPST-NC Flange Protective Relay
Product Highlights:
- 20-000 Series
- Protective Relay
- AC Actuating System
- Input Voltage = 120 VAC
- Over/Underfrequency Protection Function
Search Keywords:
20040X
IN STOCK:
0
MOQ for out of Stock Qty:
2
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
2
$2,996.41
$5,992.820
3
$2,108.59
$6,325.770
4
$1,631.38
$6,525.520
5
+
$1,598.75
$7,993.750
Product Guides