help desk software

901-SX

TE Connectivity / Kilovac Brand

Phase Sequence Relay - 440VAC Control Voltage - 55-65HZ - 10 A Load Current - 120 VAC/28 VDC Load Voltage - HI-Shock.

  • RoHS Non-Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
901-SX
Alias/AKA:
1-1618095-6
RoHS:
No
HTS:
8535908060
COO:
US
ECCN:
3A611.Y.27
Package Type:
Pack
The 901-SX is phase sequence relay with dimensions: 3.875" x 3.5" x 4.75".
Search Keywords:
901SX
IN STOCK: 7
Ships today, if you order in
MOQ for out of Stock Qty:
2
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$4,945.22
$4,945.220
2
$4,871.04
$9,742.080
3
$3,317.19
$9,951.570
4
$2,540.27
$10,161.080
5 +
$2,489.47
$12,447.350