WUF-12-4050-T
TE Connectivity / Kilovac BrandUnderfrequency Relay - 120VAC Input - 40-50 Hz - Adjustable Time Delay - 1NO/1NC - 5A 120 VAC/28 VDC Contact Rating.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Kilovac Brand
Part No:
WUF-12-4050-T
Alias/AKA:
1618112-6
RoHS:
No
HTS:
8535908060
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The WUF-12-4050-T underfrequency relay has adjustable time delay witch allows the minimum fixed time delay to be field-adjustable up to 20 seconds. Operating temperature range is from -20°C to +65°.
Search Keywords:
WUF124050T
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$1,126.77
$1,126.770
3
$1,109.87
$3,329.610
5
$1,085.05
$5,425.250
10
+
$1,068.78
$10,687.800
Product Guides