help desk software
DATA SHEET

15WDY00002

TE Connectivity / Madison Cable Brand

Flat Cable Polyvinyl Chloride 15Conductors 28AWG 300VAC Gray/Red 30.48m T/R .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Madison Cable Brand
Part No:
15WDY00002
Alias/AKA:
1-57040-5
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Package Type:
REEL
Cable Pitch:
1.27 mm
Cable Length:
30.48 m
Type:
Flat Cable
Number of Conductors:
15
Life Cycle:
Discontinued
Flat Cable Polyvinyl Chloride 15Conductors 28AWG 300VAC Gray/Red 30.48m T/R
Product Highlights:
  • 1.27 mm Centerline
  • Wire Size - Details = 28 (7/36TC)
  • Number of Conductors = 15
  • Ribbon Cable Outside Conductor Spacing = 10.16 mm
  • Width = 11.43 mm
Search Keywords:
15WDY00002
   This product has been discontinued by the supplier
Minimum Order:
800
Multiple:
800
Price Per:
Foot
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides