help desk software
DATA SHEET

20WDY00005

TE Connectivity / Madison Cable Brand

Multi-Conductor - 28 AWG - 20 Conductor - 0.050" Center - Flat Ribbon Cable .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Madison Cable Brand
Part No:
20WDY00005
Alias/AKA:
57040-1
RoHS:
Yes
HTS:
8544493080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
REEL
Life Cycle:
Discontinued
20WDY00005 is a 28AWG flat ribbon cable with Number of 20 conductors and 7 strands. Voltage rating is 30V, current rating at 2A, impedance is 105Ω, capacitance of 44.3 pF/m, propagation delay of 1.45 ns/ft, and operating temperature of -20 – 105°C . Conductor material is tinned copper, jacket and insulation are made of PVC both gray in color. The product meets UL AWM Style 2651 and CSA. Cable length is 30.5 m (100 ft) and comes in reel packaging.
Product Highlights:
  • 1.27 mm Centerline
  • Wire Size - Details = 28 (7/36TC)
  • Number of Conductors = 20
  • Ribbon Cable Outside Conductor Spacing = 24.13 mm
  • Width = 25.40 mm
Search Keywords:
20WDY00005
   This product has been discontinued by the supplier
Minimum Order:
100
Multiple:
100
Price Per:
Foot
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides