50WDY00013
TE Connectivity / Madison Cable BrandFlat Ribbon Cable Polyvinyl Chloride 50Conductors 28AWG 300VAC 30.48m T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Madison Cable Brand
Part No:
50WDY00013
Alias/AKA:
57040-6
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Cable Pitch:
1.27 mm
Cable Length:
30.48 m
Type:
Flat Ribbon Cable
Number of Conductors:
50
Life Cycle:
Discontinued
Flat Ribbon Cable Polyvinyl Chloride 50Conductors 28AWG 300VAC 30.48m T/R
Product Highlights:
- 1.27 mm Centerline
- Wire Size - Details = 28 (7/36TC)
- Number of Conductors = 50
- Ribbon Cable Outside Conductor Spacing = 62.23 mm
- Width = 63.50 mm
Search Keywords:
50WDY00013
This product has been discontinued by the supplier
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides