help desk software
DATA SHEET

15614C1L0

TE Connectivity / Midtex Brand

Electromechanical Relay 24VDC 650Ohm 5A 4PDT (27.5x21.5x36.4)mm Stud General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Midtex Brand
Part No:
15614C1L0
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Stud Mount
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 55 °C
Coil Resistance:
650 Ohm
Electromechanical Relay 24VDC 650Ohm 5A 4PDT (27.5x21.5x36.4)mm Stud General Purpose Relay
Search Keywords:
15614C1L0
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$83.43
$83.430
25
$21.64
$541.000
50
$20.46
$1,023.000
100
$15.92
$1,592.000
250
$14.81
$3,702.500
500
$13.09
$6,545.000
1,000 +
$11.94
$11,940.000
Tools/3D Models
Product Guides